


STL15DN4F5 | |
---|---|
DigiKey Part Number | 497-10782-2-ND - Tape & Reel (TR) 497-10782-1-ND - Cut Tape (CT) 497-10782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL15DN4F5 |
Description | MOSFET 2N-CH 40V 60A POWERFLAT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A 60W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL15DN4F5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550pF @ 25V | |
Power - Max | 60W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $16.91500 | $169.15 |
100 | $12.39530 | $1,239.53 |
500 | $11.47864 | $5,739.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.86168 | $23,585.04 |