STGW40S120DF3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 570
Unit Price: $52.37000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 185
Unit Price: $48.51000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $96.27000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $80.42683
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $145.27000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $65.44093
Datasheet

Similar


IXYS
In Stock: 111
Unit Price: $146.42000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $187.70000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $156.51570
Datasheet
IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW40S120DF3

DigiKey Part Number
497-15629-5-ND
Manufacturer
Manufacturer Product Number
STGW40S120DF3
Description
IGBT TRENCH FS 1200V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 40A
Power - Max
468 W
Switching Energy
1.43mJ (on), 3.83mJ (off)
Input Type
Standard
Gate Charge
129 nC
Td (on/off) @ 25°C
35ns/148ns
Test Condition
600V, 40A, 15Ohm, 15V
Reverse Recovery Time (trr)
355 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes