IXGH45N120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 152
Unit Price: $89.86000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $29.06196
Datasheet

Similar


Infineon Technologies
In Stock: 2,841
Unit Price: $65.61000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $34.92596
Datasheet

Similar


STMicroelectronics
In Stock: 230
Unit Price: $48.92000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $34.02262
Datasheet
IGBT 1200 V 75 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH45N120

DigiKey Part Number
IXGH45N120-ND
Manufacturer
Manufacturer Product Number
IXGH45N120
Description
IGBT 1200V 75A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 75 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 45A
Power - Max
300 W
Switching Energy
14mJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
55ns/370ns
Test Condition
960V, 45A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.