


STGW10M65DF2 | |
---|---|
DigiKey Part Number | 497-16969-ND |
Manufacturer | |
Manufacturer Product Number | STGW10M65DF2 |
Description | IGBT TRENCH FS 650V 20A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 20 A 115 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW10M65DF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 115 W | |
Switching Energy | 120µJ (on), 270µJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 19ns/91ns | |
Test Condition | 400V, 10A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 96 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $6.79118 | $8,149.42 |