32 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGSH80HB65DAG

DigiKey Part Number
497-STGSH80HB65DAG-ND
Manufacturer
Manufacturer Product Number
STGSH80HB65DAG
Description
IGBT MOD 650V 83A 9-ACEPACK SMIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Module Half Bridge 650 V 83 A 250 W Surface Mount 9-ACEPACK SMIT
Datasheet
 Datasheet
EDA/CAD Models
STGSH80HB65DAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
83 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 80A
Input Capacitance (Cies) @ Vce
10450 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-PowerSMD
Supplier Device Package
9-ACEPACK SMIT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$172.47000$172.47
10$123.89500$1,238.95
200$98.92180$19,784.36
Manufacturers Standard Package