TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
Traction Inverter Power Stages in Electric Vehicles

STGP7H60DF

DigiKey Part Number
497-16018-5-ND
Manufacturer
Manufacturer Product Number
STGP7H60DF
Description
IGBT TRENCH FS 600V 14A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 14 A 88 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP7H60DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
28 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 7A
Power - Max
88 W
Switching Energy
99µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
46 nC
Td (on/off) @ 25°C
30ns/160ns
Test Condition
400V, 7A, 47Ohm, 15V
Reverse Recovery Time (trr)
136 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.03000$15.03
50$7.18300$359.15
100$6.41850$641.85
500$5.07670$2,538.35
1,000$4.64521$4,645.21
2,000$4.28233$8,564.66
5,000$3.88968$19,448.40
10,000$3.80888$38,088.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.