
STGIPS40W60L1 | |
---|---|
DigiKey Part Number | 497-13165-ND |
Manufacturer | |
Manufacturer Product Number | STGIPS40W60L1 |
Description | IGBT IPM 600V 40A 22-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 1 Phase 600 V 40 A 22-PowerDIP Module (0.993", 25.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 1 Phase | |
Current | 40 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 22-PowerDIP Module (0.993", 25.23mm) | |
Base Product Number |