STGIPN3H60-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 622
Unit Price: $77.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIPN3H60-E

DigiKey Part Number
STGIPN3H60-E-ND
Manufacturer
Manufacturer Product Number
STGIPN3H60-E
Description
PWR MODULE 600V 3A 26-POWERDIP
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerDIP Module (0.846", 21.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
3 A
Voltage
600 V
Voltage - Isolation
1000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (0.846", 21.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable