


STGIPN3H60AT | |
---|---|
DigiKey Part Number | 497-16004-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPN3H60AT |
Description | IGBT BIPO 600V 3A DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerDIP Module (0.846", 21.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.846", 21.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.30000 | $77.30 |
17 | $49.12588 | $835.14 |
102 | $39.20373 | $3,998.78 |
510 | $34.87075 | $17,784.08 |