



STGB30V60DF | |
|---|---|
DigiKey Part Number | 497-15120-2-ND - Tape & Reel (TR) 497-15120-1-ND - Cut Tape (CT) 497-15120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB30V60DF |
Description | IGBT TRENCH FS 600V 60A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 258 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB30V60DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 30A | |
Power - Max | 258 W | |
Switching Energy | 383µJ (on), 233µJ (off) | |
Input Type | Standard | |
Gate Charge | 163 nC | |
Td (on/off) @ 25°C | 45ns/189ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.66000 | $27.66 |
| 10 | $18.03800 | $180.38 |
| 100 | $12.55840 | $1,255.84 |
| 500 | $10.81490 | $5,407.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.46264 | $9,462.64 |
| 2,000 | $8.83566 | $17,671.32 |

