
STFU23N80K5 | |
|---|---|
DigiKey Part Number | 497-STFU23N80K5TR-ND - Tape & Reel (TR) 497-STFU23N80K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STFU23N80K5 |
Description | MOSFET N-CH 800V 16A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 16A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU23N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF23N80K5 | STMicroelectronics | 814 | 497-16305-5-ND | $53.60000 | Parametric Equivalent |
| R6015KNX | Rohm Semiconductor | 441 | R6015KNX-ND | $23.92000 | Similar |
| TK14A65W,S5X | Toshiba Semiconductor and Storage | 40 | TK14A65WS5X-ND | $33.54000 | Similar |
| TK17A80W,S4X | Toshiba Semiconductor and Storage | 73 | TK17A80WS4X-ND | $49.49000 | Similar |
| TK290A65Y,S4X | Toshiba Semiconductor and Storage | 34 | TK290A65YS4X-ND | $27.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |
| 10 | $34.99900 | $349.99 |
| 100 | $25.20470 | $2,520.47 |
| 500 | $23.22442 | $11,612.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.82263 | $18,822.63 |
| 2,000 | $18.02564 | $36,051.28 |

