


STEVAL-STLKT01V1 | |
---|---|
DigiKey Part Number | 497-16719-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-STLKT01V1 |
Description | SENSORTILE DEV KIT |
Customer Reference | |
Detailed Description | BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 SensorTile Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, STM32L4 | |
Note | - | |
Base Product Number |