
STEVAL-MKI122V1 | |
---|---|
DigiKey Part Number | 497-13012-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI122V1 |
Description | DIL24 ADAPTER BOARD LSM330DLC |
Customer Reference | |
Detailed Description | LSM330DLC Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | STEVAL-MKI122V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM330DLC | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±250/±500/±2000)dps | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |