
STEVAL-MKI063V1 | |
---|---|
DigiKey Part Number | 497-10684-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI063V1 |
Description | BOARD DEMO MEMS LSM303DLH |
Customer Reference | |
Detailed Description | LSM303DLH MEMS Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, ±1.3 ~ 8.1 gauss | |
Interface | I2C, Serial, SPI | |
Sensitivity | 1 ~ 3.9mg/Digit, ±0.01%/°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LSM303DLH | |
Note | - |