STEVAL-LNBH01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-LNBH01

DigiKey Part Number
497-16874-ND
Manufacturer
Manufacturer Product Number
STEVAL-LNBH01
Description
EVAL BOARD FOR LNBH25LS
Customer Reference
Detailed Description
LNBH25LS - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
Special Purpose DC/DC, LNB
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
8V ~ 16V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LNBH25LS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$297.48000$297.48
Manufacturers Standard Package