
STEVAL-ISA131V1 | |
---|---|
DigiKey Part Number | 497-14885-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA131V1 |
Description | EVAL BOARD FOR ST1S15 |
Customer Reference | |
Detailed Description | ST1S15 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.82V | |
Current - Output | 500mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 6MHz | |
Contents | Board(s) | |
Utilized IC / Part | ST1S15 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.80000 | $225.80 |