
STEVAL-ISA052V1 | |
---|---|
DigiKey Part Number | 497-8426-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA052V1 |
Description | EVAL BOARD FOR PM6675 |
Customer Reference | |
Detailed Description | PM6675 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 0.6V ~ 3.3V | |
Current - Output | 10A, 2A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PM6675 | |
Note | - |