


PM6675ASTR | |
---|---|
DigiKey Part Number | 497-6894-2-ND - Tape & Reel (TR) 497-6894-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM6675ASTR |
Description | IC REG DL BCK/LNR 33KHZ 24VFQFPN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | Down to 33kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 2A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $13.19600 | $131.96 |
25 | $12.03520 | $300.88 |
100 | $10.75680 | $1,075.68 |
250 | $10.14776 | $2,536.94 |
500 | $9.78076 | $4,890.38 |
1,000 | $9.47874 | $9,478.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.02542 | $36,101.68 |
8,000 | $8.85698 | $70,855.84 |