
STEVAL-IHM040V1 | |
---|---|
DigiKey Part Number | 497-13909-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM040V1 |
Description | EVAL BD FOR STGIPN3H60 STM32F100 |
Customer Reference | |
Detailed Description | STGIPN3H60, STM32F100 STM32 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STGIPN3H60, STM32F100 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |