
STEVAL-IFS017V5 | |
---|---|
DigiKey Part Number | 497-13908-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS017V5 |
Description | EVAL DAUGHTER STTS751-1WB3F |
Customer Reference | |
Detailed Description | STTS751 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | STTS751 | |
Note | - |