
STEVAL-IFP004V1 | |
|---|---|
DigiKey Part Number | 497-6231-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP004V1 |
Description | EVAL BOARD FOR PCLT2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PCLT2 - Digital Signal Termination Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Signal Termination | |
Embedded | No | |
Utilized IC / Part | PCLT2 | |
Primary Attributes | Dual Input, Over Voltage, Over Current Protection | |
Secondary Attributes | Isolated and Non-Isolated Output Options | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $677.20000 | $677.20 |


