
PCLT-2AT4 | |
|---|---|
DigiKey Part Number | 497-16187-5-ND |
Manufacturer | |
Manufacturer Product Number | PCLT-2AT4 |
Description | TVS DEVICE MIXED 14-TSSOP-EP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | PCLT-2AT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 96 | $14.09990 | $1,353.59 |
| 192 | $12.78443 | $2,454.61 |
| 576 | $12.69708 | $7,313.52 |
| 1,056 | $11.61287 | $12,263.19 |


