STEVAL-FKI433V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-FKI433V2

DigiKey Part Number
497-18047-ND
Manufacturer
Manufacturer Product Number
STEVAL-FKI433V2
Description
EVAL BOARD FOR S2-LP
Customer Reference
Detailed Description
S2-LP - Transceiver 430MHz ~ 470MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
430MHz ~ 470MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
S2-LP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$550.84000$550.84
Manufacturers Standard Package