Similar

STE88N65M5 | |
|---|---|
DigiKey Part Number | 497-15265-5-ND |
Manufacturer | |
Manufacturer Product Number | STE88N65M5 |
Description | MOSFET N-CH 650V 88A ISOTOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 88A (Tc) 494W (Tc) Chassis Mount ISOTOP |
Datasheet | Datasheet |
EDA/CAD Models | STE88N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 204 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 8825 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 494W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $311.82000 | $311.82 |
| 10 | $281.83500 | $2,818.35 |
| 100 | $197.18440 | $19,718.44 |


