80-TQFP, 80-VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDVE003ABTR

DigiKey Part Number
497-6838-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STDVE003ABTR
Description
IC INTERFACE SPECIALIZED 80TQFP
Customer Reference
Detailed Description
Signal Processing Interface 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Signal Processing
Interface
I2C
Voltage - Supply
3.135V ~ 3.465V
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,297
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.08272$16,082.72
Manufacturers Standard Package