
STDRIVEG611QTR | |
---|---|
DigiKey Part Number | 497-STDRIVEG611QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDRIVEG611QTR |
Description | IC GATE DRVR HALF-BRIDGE 18-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET | |
Voltage - Supply | 10.7V ~ 18V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 1.05A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 11ns, 22ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 18-TFQFN | |
Supplier Device Package | 18-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.02429 | $39,072.87 |
6,000 | $12.77985 | $76,679.10 |