
STD6N95K5 | |
---|---|
DigiKey Part Number | 497-12852-2-ND - Tape & Reel (TR) 497-12852-1-ND - Cut Tape (CT) 497-12852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N95K5 |
Description | MOSFET N-CH 950V 9A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 9A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N95K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.72000 | $24.72 |
10 | $17.89200 | $178.92 |
100 | $12.79440 | $1,279.44 |
500 | $10.67840 | $5,339.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.49520 | $23,738.00 |