DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD46P4LLF6

DigiKey Part Number
497-15463-2-ND - Tape & Reel (TR)
497-15463-1-ND - Cut Tape (CT)
497-15463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD46P4LLF6
Description
MOSFET P-CH 40V 46A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 46A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD46P4LLF6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3525 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$6.19200$61.92
100$5.83410$583.41
500$5.59232$2,796.16
1,000$5.25138$5,251.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.83636$12,090.90
5,000$4.62709$23,135.45
7,500$4.54184$34,063.80
Manufacturers Standard Package