


STD15P6F6AG | |
---|---|
DigiKey Part Number | 497-17844-2-ND - Tape & Reel (TR) 497-17844-1-ND - Cut Tape (CT) 497-17844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15P6F6AG |
Description | MOSFET P-CH 60V 10A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Tc) 35W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD15P6F6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.65100 | $66.51 |
100 | $4.98740 | $498.74 |
500 | $3.90466 | $1,952.33 |
1,000 | $3.55627 | $3,556.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.17904 | $7,947.60 |
5,000 | $2.88108 | $14,405.40 |
7,500 | $2.82717 | $21,203.78 |
12,500 | $2.76095 | $34,511.88 |