
STD10LN80K5 | |
|---|---|
DigiKey Part Number | 497-STD10LN80K5TR-ND - Tape & Reel (TR) 497-STD10LN80K5CT-ND - Cut Tape (CT) 497-STD10LN80K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10LN80K5 |
Description | MOSFET N-CHANNEL 800V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 427 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.10000 | $30.10 |
| 10 | $19.67800 | $196.78 |
| 100 | $13.76750 | $1,376.75 |
| 500 | $12.11048 | $6,055.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.89424 | $24,735.60 |

