


STB17N80K5 | |
|---|---|
DigiKey Part Number | 497-19307-2-ND - Tape & Reel (TR) 497-19307-1-ND - Cut Tape (CT) 497-19307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB17N80K5 |
Description | MOSFET N-CHANNEL 800V 14A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB17N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 866 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.00000 | $41.00 |
| 10 | $29.34700 | $293.47 |
| 100 | $20.99900 | $2,099.90 |
| 500 | $20.21614 | $10,108.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.51652 | $16,516.52 |

