


STB140NF55T4 | |
|---|---|
DigiKey Part Number | 497-4321-2-ND - Tape & Reel (TR) 497-4321-1-ND - Cut Tape (CT) 497-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB140NF55T4 |
Description | MOSFET N-CH 55V 80A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB140NF55T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 142 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $13.47800 | $134.78 |
| 100 | $12.81540 | $1,281.54 |
| 500 | $11.09980 | $5,549.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.26169 | $9,261.69 |
| 2,000 | $8.63941 | $17,278.82 |
| 3,000 | $8.61742 | $25,852.26 |

