TDA749213TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDA749213TR
36-BSSOP; EPad

STA510FTR

DigiKey Part Number
497-11149-2-ND - Tape & Reel (TR)
497-11149-1-ND - Cut Tape (CT)
497-11149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA510FTR
Description
IC AMP D MONO/STER 200W PWRSO-36
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSSO-36 EPU
Datasheet
 Datasheet
EDA/CAD Models
STA510FTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
200W x 1 @ 4Ohm; 100W x 2 @ 8Ohm
Voltage - Supply
10V ~ 40V
Features
Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
PowerSSO-36 EPU
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.69000$33.69
10$25.47900$254.79
25$23.42800$585.70
100$21.17870$2,117.87
250$20.10548$5,026.37
500$19.45884$9,729.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.92650$18,926.50
2,000$18.48835$36,976.70
3,000$18.26908$54,807.24
Manufacturers Standard Package