PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA369BWTR

DigiKey Part Number
497-11922-2-ND - Tape & Reel (TR)
497-11922-1-ND - Cut Tape (CT)
497-11922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA369BWTR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
STA369BWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
5V ~ 26V
Operating Temperature
-20°C ~ 85°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.49000$28.49
10$21.39800$213.98
25$19.63760$490.94
100$17.69960$1,769.96
250$16.77572$4,193.93
500$16.21836$8,109.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.75978$15,759.78
2,000$15.38245$30,764.90
3,000$15.19344$45,580.32
5,000$14.98397$74,919.85
Manufacturers Standard Package