Similar

ST7FLITE35F2M6 | |
|---|---|
DigiKey Part Number | ST7FLITE35F2M6-ND |
Manufacturer | |
Manufacturer Product Number | ST7FLITE35F2M6 |
Description | IC MCU 8BIT 8KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST7FLITE35F2M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | ST7 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | LINbusSCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


