ST485ERXDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 11,012
Unit Price: $9.06000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,513
Unit Price: $15.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $47.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,698
Unit Price: $47.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 187
Unit Price: $47.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: $42.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,022
Unit Price: $42.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 830
Unit Price: $36.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,862
Unit Price: $36.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,496
Unit Price: $34.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,919
Unit Price: $34.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 307
Unit Price: $33.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 527
Unit Price: $33.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,137
Unit Price: $33.45000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST485ERXDR

DigiKey Part Number
497-2087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST485ERXDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes