
ST25R3914-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3914-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3914-AQWTCT-ND - Cut Tape (CT) 497-ST25R3914-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3914-AQWT |
Description | NFC / HF RFID READER IC FOR AUTO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3914-AQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.68000 | $44.68 |
| 10 | $38.68000 | $386.80 |
| 25 | $36.59400 | $914.85 |
| 100 | $33.72410 | $3,372.41 |
| 250 | $32.00384 | $8,000.96 |
| 500 | $30.78928 | $15,394.64 |
| 1,000 | $29.64481 | $29,644.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $26.55297 | $106,211.88 |



