
ST1S31PUR | |
|---|---|
DigiKey Part Number | 497-13213-2-ND - Tape & Reel (TR) 497-13213-1-ND - Cut Tape (CT) 497-13213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S31PUR |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S31PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $10.92400 | $109.24 |
| 25 | $9.94040 | $248.51 |
| 100 | $8.85690 | $885.69 |
| 250 | $8.34028 | $2,085.07 |
| 500 | $8.02894 | $4,014.47 |
| 1,000 | $7.77277 | $7,772.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.45635 | $22,369.05 |
| 6,000 | $7.30156 | $43,809.36 |
| 9,000 | $7.22403 | $65,016.27 |













