
ST1S06PU12R | |
---|---|
DigiKey Part Number | 497-6310-2-ND - Tape & Reel (TR) 497-6310-1-ND - Cut Tape (CT) 497-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06PU12R |
Description | IC REG BUCK 1.2V 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06PU12R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.17504 | $15,525.12 |
6,000 | $5.06007 | $30,360.42 |
9,000 | $5.00250 | $45,022.50 |
15,000 | $4.93872 | $74,080.80 |