
SRK1000ATR | |
|---|---|
DigiKey Part Number  | 497-18472-2-ND - Tape & Reel (TR) 497-18472-1-ND - Cut Tape (CT) 497-18472-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRK1000ATR  | 
Description  | ADAPTIVE SYNCHRONOUS RECTIFICATI  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Supply Controller Adapters, Battery Chargers, USB Power SOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRK1000ATR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Applications  | Adapters, Battery Chargers, USB Power  | |
Voltage - Input  | -  | |
Voltage - Supply  | 3.75V ~ 32V  | |
Current - Supply  | 17 mA  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.14000 | $13.14 | 
| 10 | $9.59400 | $95.94 | 
| 25 | $8.71640 | $217.91 | 
| 100 | $7.74810 | $774.81 | 
| 250 | $7.28716 | $1,821.79 | 
| 500 | $7.00896 | $3,504.48 | 
| 1,000 | $6.78012 | $6,780.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.49738 | $19,492.14 | 
| 6,000 | $6.35902 | $38,154.12 | 
| 9,000 | $6.28971 | $56,607.39 | 

