SPWF01SC.21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,489
Unit Price: $97.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
SPWF01SC.21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPWF01SC.21

DigiKey Part Number
497-14639-ND
Manufacturer
Manufacturer Product Number
SPWF01SC.21
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
18.3dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
3.3V
Current - Receiving
105mA
Current - Transmitting
210mA ~ 344mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes