SPC560P50L3B1ABR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $35.48055
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $94.21849
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $95.75931
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $107.19296
Datasheet

Direct


NXP USA Inc.
In Stock: 218
Unit Price: $169.64000
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: $98.65827
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: $111.40009
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $88.80467
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.19742
Datasheet

Similar


NXP USA Inc.
In Stock: 448
Unit Price: $119.55000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $92.27752
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $78.64496
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $90.77480

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $100.10958
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $86.43938
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P50L3B1ABR

DigiKey Part Number
SPC560P50L3B1ABR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560P50L3B1ABR
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 26x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.