SPC560C50L3C6E0Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $112.06464
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $78.19882
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $78.54470
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.77173
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $88.03071
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $89.99693
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $81.98684
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $84.65254
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $88.35759

Similar


NXP USA Inc.
In Stock: 600
Unit Price: $108.30000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.32653
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $89.99693
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $92.05952
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.88269
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560C50L3C6E0Y

DigiKey Part Number
497-19139-ND
Manufacturer
Manufacturer Product Number
SPC560C50L3C6E0Y
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.