
SPC560B50L5C6E0X | |
|---|---|
DigiKey Part Number | 497-11609-2-ND - Tape & Reel (TR) 497-11609-1-ND - Cut Tape (CT) 497-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560B50L5C6E0X |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560B50L5C6E0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 123 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 36x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.42000 | $67.42 |
| 10 | $52.26400 | $522.64 |
| 25 | $48.47080 | $1,211.77 |
| 100 | $44.29990 | $4,429.99 |
| 250 | $42.31276 | $10,578.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.11458 | $20,557.29 |
| 1,000 | $40.12865 | $40,128.65 |
| 1,500 | $39.63475 | $59,452.12 |







