Similar

SMTPA130 | |
|---|---|
DigiKey Part Number | 497-16193-2-ND - Tape & Reel (TR) 497-16193-1-ND - Cut Tape (CT) 497-16193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA130 |
Description | THYRISTOR 130V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 173V | |
Voltage - Off State | 130V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.57900 | $45.79 |
| 100 | $2.97290 | $297.29 |
| 500 | $2.28064 | $1,140.32 |
| 1,000 | $2.05759 | $2,057.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.81590 | $4,539.75 |
| 5,000 | $1.66643 | $8,332.15 |
| 7,500 | $1.59028 | $11,927.10 |
| 12,500 | $1.50471 | $18,808.88 |
| 17,500 | $1.45404 | $25,445.70 |
| 25,000 | $1.41204 | $35,301.00 |


