
P1500SALRP | |
|---|---|
DigiKey Part Number | P1500SALRPTR-ND - Tape & Reel (TR) P1500SALRPCT-ND - Cut Tape (CT) P1500SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500SALRP |
Description | THYRISTOR 140V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $7.86000 | $78.60 |
| 100 | $5.23380 | $523.38 |
| 500 | $4.10566 | $2,052.83 |
| 1,000 | $3.74251 | $3,742.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.93610 | $7,340.25 |

