
SMP80MC-270 | |
|---|---|
DigiKey Part Number | 497-4302-2-ND - Tape & Reel (TR) 497-4302-1-ND - Cut Tape (CT) 497-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP80MC-270 |
Description | THYRISTOR 270V 200A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP80MC-270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 345V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 200 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.11900 | $61.19 |
| 100 | $4.02790 | $402.79 |
| 500 | $3.12748 | $1,563.74 |
| 1,000 | $2.83761 | $2,837.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88938 | $4,723.45 |
| 5,000 | $1.73531 | $8,676.55 |
| 7,500 | $1.65681 | $12,426.07 |
| 12,500 | $1.56861 | $19,607.62 |
| 17,500 | $1.51638 | $26,536.65 |
| 25,000 | $1.48383 | $37,095.75 |

