DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP80MC-270

DigiKey Part Number
497-4302-2-ND - Tape & Reel (TR)
497-4302-1-ND - Cut Tape (CT)
497-4302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP80MC-270
Description
THYRISTOR 270V 200A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP80MC-270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
345V
Voltage - Off State
270V
Current - Peak Pulse (8/20µs)
200 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.79000$9.79
10$6.11900$61.19
100$4.02790$402.79
500$3.12748$1,563.74
1,000$2.83761$2,837.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.88938$4,723.45
5,000$1.73531$8,676.55
7,500$1.65681$12,426.07
12,500$1.56861$19,607.62
17,500$1.51638$26,536.65
25,000$1.48383$37,095.75
Manufacturers Standard Package