


SMP50-220 | |
|---|---|
DigiKey Part Number | 497-12530-2-ND - Tape & Reel (TR) 497-12530-1-ND - Cut Tape (CT) 497-12530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-220 |
Description | THYRISTOR 220V 150A DO-214AC |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | 293V | |
Voltage - Off State | 220V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.10400 | $81.04 |
| 100 | $5.40300 | $540.30 |
| 500 | $4.24494 | $2,122.47 |
| 1,000 | $3.87211 | $3,872.11 |
| 2,000 | $3.55858 | $7,117.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.47805 | $7,390.25 |
| 10,000 | $1.36390 | $13,639.00 |
| 15,000 | $1.30574 | $19,586.10 |
| 25,000 | $1.24042 | $31,010.50 |
| 35,000 | $1.22535 | $42,887.25 |

