DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100LC-65

DigiKey Part Number
497-4096-2-ND - Tape & Reel (TR)
497-4096-1-ND - Cut Tape (CT)
497-4096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100LC-65
Description
THYRISTOR 65V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100LC-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
85V
Voltage - Off State
65V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
90pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.07500$60.75
100$3.99330$399.33
500$3.09886$1,549.43
1,000$2.81073$2,810.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.49868$6,246.70
5,000$2.30582$11,529.10
7,500$2.20755$16,556.62
12,500$2.09714$26,214.25
17,500$2.07240$36,267.00
Manufacturers Standard Package